
SR732ETTDR36J | |
|---|---|
DigiKey Part Number | 2019-SR732ETTDR36JTR-ND - Tape & Reel (TR) 2019-SR732ETTDR36JCT-ND - Cut Tape (CT) 2019-SR732ETTDR36JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTDR36J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTDR36J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22500 € | 22,50 € |
| 250 | 0,19580 € | 48,95 € |
| 500 | 0,17756 € | 88,78 € |
| 1 000 | 0,16203 € | 162,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13438 € | 671,90 € |
| 10 000 | 0,12534 € | 1 253,40 € |
| 15 000 | 0,12070 € | 1 810,50 € |
| 25 000 | 0,11545 € | 2 886,25 € |
| 35 000 | 0,11232 € | 3 931,20 € |
| 50 000 | 0,10927 € | 5 463,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

