
SR732ETTD75LJ | |
|---|---|
DigiKey Part Number | 2019-SR732ETTD75LJTR-ND - Tape & Reel (TR) 2019-SR732ETTD75LJCT-ND - Cut Tape (CT) 2019-SR732ETTD75LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTD75LJ |
Description | RES 0.075 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTD75LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,39760 € | 19,88 € |
| 100 | 0,35700 € | 35,70 € |
| 250 | 0,31260 € | 78,15 € |
| 500 | 0,28476 € | 142,38 € |
| 1 000 | 0,26108 € | 261,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21897 € | 1 094,85 € |
| 10 000 | 0,20521 € | 2 052,10 € |
| 15 000 | 0,19814 € | 2 972,10 € |
| 25 000 | 0,19015 € | 4 753,75 € |
| 35 000 | 0,18592 € | 6 507,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

