
SG73W3ATTE120K | |
|---|---|
DigiKey Part Number | 2019-SG73W3ATTE120KTR-ND - Tape & Reel (TR) 2019-SG73W3ATTE120KCT-ND - Cut Tape (CT) 2019-SG73W3ATTE120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73W3ATTE120K |
Description | RES 12 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73W3ATTE120K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,32140 € | 32,14 € |
| 250 | 0,29180 € | 72,95 € |
| 500 | 0,27462 € | 137,31 € |
| 1 000 | 0,26097 € | 260,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24146 € | 965,84 € |
| 8 000 | 0,23457 € | 1 876,56 € |
| 12 000 | 0,23121 € | 2 774,52 € |
| 20 000 | 0,22757 € | 4 551,40 € |
| 28 000 | 0,22548 € | 6 313,44 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |

