
SG73W3ATTE100K | |
|---|---|
DigiKey Part Number | 2019-SG73W3ATTE100KTR-ND - Tape & Reel (TR) 2019-SG73W3ATTE100KCT-ND - Cut Tape (CT) 2019-SG73W3ATTE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73W3ATTE100K |
Description | RES 10 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73W3ATTE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,33380 € | 16,69 € |
| 100 | 0,30610 € | 30,61 € |
| 250 | 0,27784 € | 69,46 € |
| 500 | 0,26148 € | 130,74 € |
| 1 000 | 0,24849 € | 248,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19543 € | 781,72 € |
| 8 000 | 0,19301 € | 1 544,08 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

