
SG73S2BTTD10R0F | |
|---|---|
DigiKey Part Number | 2019-SG73S2BTTD10R0FTR-ND - Tape & Reel (TR) 2019-SG73S2BTTD10R0FCT-ND - Cut Tape (CT) 2019-SG73S2BTTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2BTTD10R0F |
Description | RES 10 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2BTTD10R0F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05080 € | 5,08 € |
| 250 | 0,04256 € | 10,64 € |
| 500 | 0,03780 € | 18,90 € |
| 1 000 | 0,03403 € | 34,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02802 € | 140,10 € |
| 10 000 | 0,02627 € | 262,70 € |
| 15 000 | 0,02542 € | 381,30 € |
| 25 000 | 0,02449 € | 612,25 € |
| 35 000 | 0,02396 € | 838,60 € |
| 50 000 | 0,02346 € | 1 173,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

