
SG73P2ETTD200J | |
---|---|
DigiKey Part Number | 2019-SG73P2ETTD200JTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD200JCT-ND - Cut Tape (CT) 2019-SG73P2ETTD200JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD200J |
Description | RES 20 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD200J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09400 € | 0,94 € |
25 | 0,07400 € | 1,85 € |
50 | 0,06340 € | 3,17 € |
100 | 0,05200 € | 5,20 € |
250 | 0,04540 € | 11,35 € |
500 | 0,04116 € | 20,58 € |
1 000 | 0,03723 € | 37,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,03131 € | 156,55 € |
10 000 | 0,02732 € | 273,20 € |
15 000 | 0,02674 € | 401,10 € |
25 000 | 0,02614 € | 653,50 € |
35 000 | 0,02605 € | 911,75 € |
50 000 | 0,02597 € | 1 298,50 € |
60 000 | 0,02592 € | 1 555,20 € |
120 000 | 0,02513 € | 3 015,60 € |
125 000 | 0,02508 € | 3 135,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21600 € |