
| SG73P2ETTD1R00F | |
|---|---|
| DigiKey Part Number | 2019-SG73P2ETTD1R00FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD1R00FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD1R00FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG73P2ETTD1R00F | 
| Description | RES 1 OHM 1% 3/4W 1210 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG73P2ETTD1R00F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,25000 € | 0,25 € | 
| 10 | 0,13500 € | 1,35 € | 
| 25 | 0,10920 € | 2,73 € | 
| 50 | 0,09440 € | 4,72 € | 
| 100 | 0,08260 € | 8,26 € | 
| 250 | 0,07116 € | 17,79 € | 
| 500 | 0,06446 € | 32,23 € | 
| 1 000 | 0,06334 € | 63,34 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,05496 € | 274,80 € | 
| 10 000 | 0,04791 € | 479,10 € | 
| 15 000 | 0,04637 € | 695,55 € | 
| 25 000 | 0,04480 € | 1 120,00 € | 
| 35 000 | 0,04422 € | 1 547,70 € | 
| 50 000 | 0,04365 € | 2 182,50 € | 
| 60 000 | 0,04358 € | 2 614,80 € | 
| 120 000 | 0,04271 € | 5 125,20 € | 
| 125 000 | 0,04265 € | 5 331,25 € | 
| Unit Price without VAT: | 0,25000 € | 
|---|---|
| Unit Price with VAT: | 0,30000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France