
SG73P2ATTD62R0F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD62R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD62R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD62R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD62R0F |
Description | RES 62 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD62R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,05300 € | 0,53 € |
25 | 0,04080 € | 1,02 € |
50 | 0,03420 € | 1,71 € |
100 | 0,02890 € | 2,89 € |
250 | 0,02352 € | 5,88 € |
500 | 0,02050 € | 10,25 € |
1 000 | 0,01810 € | 18,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01590 € | 79,50 € |
10 000 | 0,01362 € | 136,20 € |
15 000 | 0,01261 € | 189,15 € |
25 000 | 0,01183 € | 295,75 € |
35 000 | 0,01169 € | 409,15 € |
50 000 | 0,01137 € | 568,50 € |
60 000 | 0,01122 € | 673,20 € |
120 000 | 0,01073 € | 1 287,60 € |
125 000 | 0,01071 € | 1 338,75 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13200 € |