
SG73P2ATTD3003F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3003FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3003FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3003F |
Description | RES 300K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03920 € | 3,92 € |
| 250 | 0,03080 € | 7,70 € |
| 500 | 0,02860 € | 14,30 € |
| 1 000 | 0,02075 € | 20,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01393 € | 69,65 € |
| 10 000 | 0,01283 € | 128,30 € |
| 15 000 | 0,01191 € | 178,65 € |
| 25 000 | 0,01093 € | 273,25 € |
| 35 000 | 0,01044 € | 365,40 € |
| 50 000 | 0,01043 € | 521,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

