
SR732BTTDR51J | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR51JTR-ND - Tape & Reel (TR) 2019-SR732BTTDR51JCT-ND - Cut Tape (CT) 2019-SR732BTTDR51JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR51J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR51J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,10820 € | 10,82 € |
| 250 | 0,09328 € | 23,32 € |
| 500 | 0,08398 € | 41,99 € |
| 1 000 | 0,07607 € | 76,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06197 € | 309,85 € |
| 10 000 | 0,05736 € | 573,60 € |
| 15 000 | 0,05499 € | 824,85 € |
| 25 000 | 0,05231 € | 1 307,75 € |
| 35 000 | 0,05072 € | 1 775,20 € |
| 50 000 | 0,04916 € | 2 458,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

