
SG73P2ATTD4700F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD4700FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD4700FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD4700FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD4700F |
Description | RES 470 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD4700F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,05400 € | 0,54 € |
25 | 0,04200 € | 1,05 € |
50 | 0,03500 € | 1,75 € |
100 | 0,02960 € | 2,96 € |
250 | 0,02416 € | 6,04 € |
500 | 0,01860 € | 9,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01833 € | 91,65 € |
10 000 | 0,01647 € | 164,70 € |
15 000 | 0,01460 € | 219,00 € |
25 000 | 0,01425 € | 356,25 € |
35 000 | 0,01389 € | 486,15 € |
50 000 | 0,01106 € | 553,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13200 € |