
SR731JTTDR240F | |
---|---|
DigiKey Part Number | 2019-SR731JTTDR240FTR-ND - Tape & Reel (TR) 2019-SR731JTTDR240FCT-ND - Cut Tape (CT) 2019-SR731JTTDR240FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JTTDR240F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JTTDR240F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,28900 € | 2,89 € |
25 | 0,24480 € | 6,12 € |
50 | 0,21780 € | 10,89 € |
100 | 0,19450 € | 19,45 € |
250 | 0,16888 € | 42,22 € |
500 | 0,15292 € | 76,46 € |
1 000 | 0,13931 € | 139,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,11510 € | 575,50 € |
10 000 | 0,10719 € | 1 071,90 € |
15 000 | 0,10312 € | 1 546,80 € |
25 000 | 0,09852 € | 2 463,00 € |
35 000 | 0,09578 € | 3 352,30 € |
50 000 | 0,09311 € | 4 655,50 € |
60 000 | 0,09182 € | 5 509,20 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,54000 € |