10 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F2BTTD10R0B

DigiKey Part Number
2019-RS73F2BTTD10R0BTR-ND - Tape & Reel (TR)
2019-RS73F2BTTD10R0BCT-ND - Cut Tape (CT)
2019-RS73F2BTTD10R0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F2BTTD10R0B
Description
RES 10 OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73F2BTTD10R0B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,28400 €2,84 €
250,23880 €5,97 €
500,21240 €10,62 €
1000,19150 €19,15 €
2500,17040 €42,60 €
5000,15822 €79,11 €
1 0000,14853 €148,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13301 €665,05 €
10 0000,12847 €1 284,70 €
15 0000,12626 €1 893,90 €
25 0000,12386 €3 096,50 €
35 0000,12249 €4 287,15 €
50 0000,12119 €6 059,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €