RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD2183B25

DigiKey Part Number
2019-RN73R2ATTD2183B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD2183B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD2183B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD2183B25
Description
RES 218K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
218 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD2183B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10000 €1,00 €
250,09280 €2,32 €
500,08760 €4,38 €
1000,08280 €8,28 €
2500,07684 €19,21 €
5000,07280 €36,40 €
1 0000,06910 €69,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06618 €330,90 €
10 0000,06342 €634,20 €
15 0000,06196 €929,40 €
25 0000,06027 €1 506,75 €
35 0000,05924 €2 073,40 €
50 0000,05822 €2 911,00 €
60 0000,05772 €3 463,20 €
120 0000,05599 €6 718,80 €
125 0000,05589 €6 986,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €