
RN73R1JTTD8982B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD8982B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD8982B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD8982B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD8982B25 |
Description | RES 89.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 89.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD8982B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,07280 € | 7,28 € |
| 250 | 0,06760 € | 16,90 € |
| 500 | 0,06400 € | 32,00 € |
| 1 000 | 0,06073 € | 60,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03700 € | 185,00 € |
| 10 000 | 0,03539 € | 353,90 € |
| 15 000 | 0,03453 € | 517,95 € |
| 25 000 | 0,03353 € | 838,25 € |
| 35 000 | 0,03292 € | 1 152,20 € |
| 50 000 | 0,03231 € | 1 615,50 € |
| 60 000 | 0,03202 € | 1 921,20 € |
| 120 000 | 0,03099 € | 3 718,80 € |
| 125 000 | 0,03093 € | 3 866,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

