
RN73R1JTTD74R1D10 | |
---|---|
cms-digikey-product-number | 2019-RN73R1JTTD74R1D10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD74R1D10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD74R1D10DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RN73R1JTTD74R1D10 |
cms-description | RES 74.1 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 74.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | RN73R1JTTD74R1D10 Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,33000 € | 0,33 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5 000 | 0,09543 € | 477,15 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |