
RN73R1JTTD1052B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1052B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1052B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1052B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1052B25 |
Description | RES 10.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1052B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05700 € | 0,57 € |
25 | 0,05200 € | 1,30 € |
50 | 0,04940 € | 2,47 € |
100 | 0,04670 € | 4,67 € |
250 | 0,04328 € | 10,82 € |
500 | 0,04096 € | 20,48 € |
1 000 | 0,03881 € | 38,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,03700 € | 185,00 € |
10 000 | 0,03539 € | 353,90 € |
15 000 | 0,03453 € | 517,95 € |
25 000 | 0,03353 € | 838,25 € |
35 000 | 0,03292 € | 1 152,20 € |
50 000 | 0,03231 € | 1 615,50 € |
60 000 | 0,03202 € | 1 921,20 € |
120 000 | 0,03099 € | 3 718,80 € |
125 000 | 0,03093 € | 3 866,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |