
RN73R1ETTP6421B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP6421B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6421B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6421B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6421B25 |
Description | RES 6.42K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.42 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6421B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,07012 € | 17,53 € |
| 500 | 0,06642 € | 33,21 € |
| 1 000 | 0,06301 € | 63,01 € |
| 5 000 | 0,05634 € | 281,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03441 € | 344,10 € |
| 20 000 | 0,03301 € | 660,20 € |
| 30 000 | 0,03227 € | 968,10 € |
| 50 000 | 0,03141 € | 1 570,50 € |
| 70 000 | 0,03089 € | 2 162,30 € |
| 100 000 | 0,03038 € | 3 038,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

