
RN73R1ETTP3792B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3792B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3792B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3792B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3792B25 |
Description | RES 37.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3792B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,05292 € | 13,23 € |
| 500 | 0,05010 € | 25,05 € |
| 1 000 | 0,04748 € | 47,48 € |
| 5 000 | 0,04237 € | 211,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03441 € | 344,10 € |
| 20 000 | 0,03301 € | 660,20 € |
| 30 000 | 0,03227 € | 968,10 € |
| 50 000 | 0,03141 € | 1 570,50 € |
| 70 000 | 0,03089 € | 2 162,30 € |
| 100 000 | 0,03038 € | 3 038,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

