
RN73H2BTTD3321F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD3321F25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD3321F25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD3321F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD3321F25 |
Description | RES 3.32K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD3321F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13950 € | 13,95 € |
| 250 | 0,12964 € | 32,41 € |
| 500 | 0,12294 € | 61,47 € |
| 1 000 | 0,11686 € | 116,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10119 € | 505,95 € |
| 10 000 | 0,10046 € | 1 004,60 € |
| 15 000 | 0,10009 € | 1 501,35 € |
| 25 000 | 0,09966 € | 2 491,50 € |
| 35 000 | 0,09940 € | 3 479,00 € |
| 50 000 | 0,09915 € | 4 957,50 € |
| 60 000 | 0,09876 € | 5 925,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

