
RN73H2BTTD1653F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1653F25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1653F25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1653F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1653F25 |
Description | RES 165K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1653F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,13496 € | 33,74 € |
| 500 | 0,12798 € | 63,99 € |
| 1 000 | 0,12165 € | 121,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10935 € | 546,75 € |
| 10 000 | 0,10501 € | 1 050,10 € |
| 15 000 | 0,10272 € | 1 540,80 € |
| 25 000 | 0,10006 € | 2 501,50 € |
| 35 000 | 0,09845 € | 3 445,75 € |
| 50 000 | 0,09686 € | 4 843,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

