
RN73H2ATTD5361B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD5361B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD5361B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD5361B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD5361B25 |
Description | RES 5.36K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD5361B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,12824 € | 32,06 € |
| 500 | 0,12160 € | 60,80 € |
| 1 000 | 0,11558 € | 115,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08244 € | 412,20 € |
| 10 000 | 0,07908 € | 790,80 € |
| 15 000 | 0,07729 € | 1 159,35 € |
| 25 000 | 0,07523 € | 1 880,75 € |
| 35 000 | 0,07397 € | 2 588,95 € |
| 50 000 | 0,07273 € | 3 636,50 € |
| 60 000 | 0,07213 € | 4 327,80 € |
| 120 000 | 0,07002 € | 8 402,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

