
RN73H1JTTD4701B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4701B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4701B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4701B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4701B25 |
Description | RES 4.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4701B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,06250 € | 6,25 € |
| 250 | 0,05796 € | 14,49 € |
| 500 | 0,05486 € | 27,43 € |
| 1 000 | 0,05201 € | 52,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04530 € | 226,50 € |
| 10 000 | 0,04336 € | 433,60 € |
| 15 000 | 0,04232 € | 634,80 € |
| 25 000 | 0,04113 € | 1 028,25 € |
| 35 000 | 0,04040 € | 1 414,00 € |
| 50 000 | 0,03967 € | 1 983,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

