
RN73H1ETTP2003B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2003B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2003B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2003B25 |
Description | RES 200K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2003B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,09300 € | 9,30 € |
| 250 | 0,08636 € | 21,59 € |
| 500 | 0,08180 € | 40,90 € |
| 1 000 | 0,07765 € | 77,65 € |
| 5 000 | 0,06954 € | 347,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06667 € | 666,70 € |
| 20 000 | 0,06413 € | 1 282,60 € |
| 30 000 | 0,06279 € | 1 883,70 € |
| 50 000 | 0,06124 € | 3 062,00 € |
| 70 000 | 0,06030 € | 4 221,00 € |
| 100 000 | 0,05937 € | 5 937,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

