RN732BTTD6651B05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,48353 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 4,87950 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,22375 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,73482 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,56133 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,33454 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,03241 €
Datasheet
6.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD6651B05

DigiKey Part Number
2019-RN732BTTD6651B05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD6651B05
Description
RES 6.65K OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD6651B05 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD6651B05KOA Speer Electronics, Inc.02019-RN73R2BTTD6651B05CT-ND0,48353 €Direct
PLT1206Z6651LBTSVishay Dale Thin Film0PLT1206Z6651LBTS-ND4,87950 €Upgrade
RG3216V-6651-B-T5Susumu0RG3216V-6651-B-T5-ND1,22375 €Upgrade
RG3216V-6651-P-T1Susumu0RG3216V-6651-P-T1-ND1,73482 €Upgrade
RG3216V-6651-W-T1Susumu0RG3216V-6651-W-T1-ND1,56133 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes