Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732BTTD6492B50 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD6492B50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD6492B50 |
Description | RES 64.9K OHM 0.1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD6492B50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD6492B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD6492B50CT-ND | 0,12952 € | Direct |
| AT1206BRD0764K9L | YAGEO | 0 | AT1206BRD0764K9L-ND | 0,14391 € | Upgrade |
| CPF1206B64K9E1 | TE Connectivity Passive Product | 0 | CPF1206B64K9E1-ND | 0,16425 € | Upgrade |
| ERA-8AEB6492V | Panasonic Industry | 3 110 | P64.9KBCCT-ND | 0,23000 € | Upgrade |
| ERA-8APB6492V | Panasonic Industry | 1 040 | P18510CT-ND | 0,65000 € | Upgrade |









