RN732BTTD61R9B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 5 000
Unit Price: 0,20000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,16425 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09447 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,10147 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13569 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 043
Unit Price: 0,23000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,45101 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38538 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,34582 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37968 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10921 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,09252 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08010 €
Datasheet
61.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD61R9B25

DigiKey Part Number
2019-RN732BTTD61R9B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD61R9B25
Description
RES 61.9 OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
61.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD61R9B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD61R9B25KOA Speer Electronics, Inc.5 0002019-RN73R2BTTD61R9B25CT-ND0,20000 €Direct
CPF1206B61R9E1TE Connectivity Passive Product0CPF1206B61R9E1-ND0,16425 €Direct
RT1206BRD0761R9LYAGEO0RT1206BRD0761R9L-ND0,09447 €Direct
TNPW120661R9BETYVishay Dale0TNPW120661R9BETY-ND1,10147 €Direct
AT1206BRD0761R9LYAGEO0AT1206BRD0761R9L-ND0,13569 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes