5.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD5901B05

DigiKey Part Number
2019-RN732ATTD5901B05TR-ND - Tape & Reel (TR)
2019-RN732ATTD5901B05CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN732ATTD5901B05
Description
RES 5.9K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
5.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD5901B05 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD5901B05KOA Speer Electronics, Inc.02019-RN73R2ATTD5901B05CT-ND0,48353 €Direct
PLT0805Z5901LBTSVishay Dale Thin Film0PLT0805Z5901LBTS-ND4,51600 €Upgrade
PLTT0805Z5901AGT5Vishay Dale Thin Film0PLTT0805Z5901AGT5-ND3,79918 €Upgrade
PLTT0805Z5901QGT5Vishay Dale Thin Film0PLTT0805Z5901QGT5-ND4,29318 €Upgrade
RG2012V-5901-B-T5Susumu0RG2012V-5901-B-T5-ND0,69393 €Upgrade
In-Stock: 4 090
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,50100 €5,01 €
250,49960 €12,49 €
500,49940 €24,97 €
1000,49910 €49,91 €
2500,49860 €124,65 €
5000,49826 €249,13 €
1 0000,49792 €497,92 €
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €