
RK73Z2ARTTD | |
|---|---|
DigiKey Part Number | 2019-RK73Z2ARTTDTR-ND - Tape & Reel (TR) 2019-RK73Z2ARTTDCT-ND - Cut Tape (CT) 2019-RK73Z2ARTTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z2ARTTD |
Description | RESISTOR 0 OHM JUMPER 0805 ANTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z2ARTTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03820 € | 3,82 € |
| 250 | 0,03160 € | 7,90 € |
| 500 | 0,02782 € | 13,91 € |
| 1 000 | 0,02481 € | 24,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02003 € | 100,15 € |
| 10 000 | 0,01864 € | 186,40 € |
| 15 000 | 0,01797 € | 269,55 € |
| 25 000 | 0,01723 € | 430,75 € |
| 35 000 | 0,01681 € | 588,35 € |
| 50 000 | 0,01642 € | 821,00 € |
| 60 000 | 0,01623 € | 973,80 € |
| 120 000 | 0,01562 € | 1 874,40 € |
| 125 000 | 0,01559 € | 1 948,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

