
RK73H2BTTD95R3F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD95R3FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD95R3FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD95R3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD95R3F |
Description | RES 95.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD95R3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01420 € | 3,55 € |
| 500 | 0,01212 € | 6,06 € |
| 1 000 | 0,01046 € | 10,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00785 € | 39,25 € |
| 10 000 | 0,00709 € | 70,90 € |
| 15 000 | 0,00672 € | 100,80 € |
| 25 000 | 0,00632 € | 158,00 € |
| 35 000 | 0,00610 € | 213,50 € |
| 50 000 | 0,00588 € | 294,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

