
RK73H2BTTD1471F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1471FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1471FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1471FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1471F |
Description | RES 1.47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1471F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
25 | 0,02520 € | 0,63 € |
50 | 0,02060 € | 1,03 € |
100 | 0,01710 € | 1,71 € |
250 | 0,01352 € | 3,38 € |
500 | 0,01152 € | 5,76 € |
1 000 | 0,00996 € | 9,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,00866 € | 43,30 € |
10 000 | 0,00714 € | 71,40 € |
15 000 | 0,00640 € | 96,00 € |
25 000 | 0,00552 € | 138,00 € |
35 000 | 0,00549 € | 192,15 € |
50 000 | 0,00546 € | 273,00 € |
60 000 | 0,00545 € | 327,00 € |
120 000 | 0,00519 € | 622,80 € |
125 000 | 0,00517 € | 646,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |