
RK73H1JTTDD6651F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD6651FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD6651FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD6651FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD6651F |
Description | RES 6.65K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTD6651F | KOA Speer Electronics, Inc. | 58 829 | 2019-RK73H1JTTD6651FCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW06036K65FKEA | Vishay Dale | 1 967 | 541-6.65KHCT-ND | 0,08000 € | Direct |
| ERJ-3EKF6651V | Panasonic Industry | 40 792 | P6.65KHCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01110 € | 1,11 € |
| 250 | 0,00864 € | 2,16 € |
| 500 | 0,00722 € | 3,61 € |
| 1 000 | 0,00613 € | 6,13 € |
| 5 000 | 0,00438 € | 21,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00388 € | 38,80 € |
| 20 000 | 0,00348 € | 69,60 € |
| 30 000 | 0,00329 € | 98,70 € |
| 50 000 | 0,00308 € | 154,00 € |
| 70 000 | 0,00296 € | 207,20 € |
| 100 000 | 0,00284 € | 284,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

