RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD3000D

DigiKey Part Number
2019-RK73H1JTTD3000DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD3000DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD3000DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD3000D
Description
RES 300 OHM 0.5% 1/8W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD3000D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
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
In-Stock: 9 513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08700 €0,87 €
250,06960 €1,74 €
500,05940 €2,97 €
1000,05010 €5,01 €
2500,04288 €10,72 €
5000,03820 €19,10 €
1 0000,03446 €34,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02850 €142,50 €
10 0000,02676 €267,60 €
15 0000,02591 €388,65 €
25 0000,02500 €625,00 €
35 0000,02447 €856,45 €
50 0000,02397 €1 198,50 €
60 0000,02374 €1 424,40 €
120 0000,02314 €2 776,80 €
125 0000,02294 €2 867,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €