RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC5621F

DigiKey Part Number
2019-RK73H1HTTC5621FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC5621FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC5621FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC5621F
Description
RES 5.62K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC5621F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 480
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
250,02960 €0,74 €
500,02420 €1,21 €
1000,02020 €2,02 €
2500,01620 €4,05 €
5000,01390 €6,95 €
1 0000,01210 €12,10 €
5 0000,00922 €46,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00651 €65,10 €
20 0000,00644 €128,80 €
30 0000,00640 €192,00 €
50 0000,00636 €318,00 €
70 0000,00633 €443,10 €
100 0000,00631 €631,00 €
120 0000,00630 €756,00 €
240 0000,00626 €1 502,40 €
250 0000,00625 €1 562,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €