
RK73H1HTTC4990F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC4990FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC4990FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC4990FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC4990F |
Description | RES 499 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC4990F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02120 € | 2,12 € |
| 250 | 0,01704 € | 4,26 € |
| 500 | 0,01462 € | 7,31 € |
| 1 000 | 0,01271 € | 12,71 € |
| 5 000 | 0,00969 € | 48,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00882 € | 88,20 € |
| 20 000 | 0,00813 € | 162,60 € |
| 30 000 | 0,00779 € | 233,70 € |
| 50 000 | 0,00742 € | 371,00 € |
| 70 000 | 0,00721 € | 504,70 € |
| 100 000 | 0,00701 € | 701,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

