
RK73H1HTTC1R00F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1R00FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1R00FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1R00F |
Description | RES 1 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02030 € | 2,03 € |
| 250 | 0,01624 € | 4,06 € |
| 500 | 0,01396 € | 6,98 € |
| 1 000 | 0,01214 € | 12,14 € |
| 5 000 | 0,00926 € | 46,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00837 € | 83,70 € |
| 20 000 | 0,00737 € | 147,40 € |
| 30 000 | 0,00733 € | 219,90 € |
| 50 000 | 0,00728 € | 364,00 € |
| 100 000 | 0,00710 € | 710,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

