
RK73H1ETTP3001F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP3001FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3001FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3001F |
Description | RES 3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3001F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01100 € | 1,10 € |
| 250 | 0,00852 € | 2,13 € |
| 500 | 0,00714 € | 3,57 € |
| 1 000 | 0,00606 € | 6,06 € |
| 5 000 | 0,00463 € | 23,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00409 € | 40,90 € |
| 20 000 | 0,00368 € | 73,60 € |
| 30 000 | 0,00348 € | 104,40 € |
| 50 000 | 0,00326 € | 163,00 € |
| 70 000 | 0,00313 € | 219,10 € |
| 100 000 | 0,00302 € | 302,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

