
RK73G2ATTD1004F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD1004FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1004FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1004F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,04820 € | 4,82 € |
| 250 | 0,04128 € | 10,32 € |
| 500 | 0,03926 € | 19,63 € |
| 1 000 | 0,03721 € | 37,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03092 € | 154,60 € |
| 10 000 | 0,02641 € | 264,10 € |
| 15 000 | 0,02538 € | 380,70 € |
| 25 000 | 0,02434 € | 608,50 € |
| 35 000 | 0,02426 € | 849,10 € |
| 50 000 | 0,02418 € | 1 209,00 € |
| 60 000 | 0,02414 € | 1 448,40 € |
| 120 000 | 0,02400 € | 2 880,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

