RK73G2A_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD3321F

DigiKey Part Number
2019-RK73G2ATTD3321FTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD3321FCT-ND - Cut Tape (CT)
2019-RK73G2ATTD3321FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD3321F
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD3321F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09300 €0,93 €
250,07400 €1,85 €
500,06320 €3,16 €
1000,05470 €5,47 €
2500,04608 €11,52 €
5000,04190 €20,95 €
1 0000,03721 €37,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03092 €154,60 €
10 0000,02910 €291,00 €
15 0000,02820 €423,00 €
25 0000,02724 €681,00 €
35 0000,02669 €934,15 €
50 0000,02616 €1 308,00 €
60 0000,02592 €1 555,20 €
120 0000,02511 €3 013,20 €
125 0000,02507 €3 133,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €