
RK73G1ETTP3601D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP3601DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP3601DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP3601DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP3601D |
Description | RES 3.6K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP3601D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,05748 € | 14,37 € |
| 500 | 0,05160 € | 25,80 € |
| 1 000 | 0,04694 € | 46,94 € |
| 5 000 | 0,03949 € | 197,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03732 € | 373,20 € |
| 20 000 | 0,03559 € | 711,80 € |
| 30 000 | 0,03475 € | 1 042,50 € |
| 50 000 | 0,03384 € | 1 692,00 € |
| 70 000 | 0,03331 € | 2 331,70 € |
| 100 000 | 0,03282 € | 3 282,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

