
RK73B2HTTE154J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE154JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE154JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE154JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE154J |
Description | RES 150K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE154J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,04808 € | 12,02 € |
| 500 | 0,04370 € | 21,85 € |
| 1 000 | 0,03962 € | 39,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03220 € | 128,80 € |
| 8 000 | 0,03099 € | 247,92 € |
| 12 000 | 0,03038 € | 364,56 € |
| 20 000 | 0,02964 € | 592,80 € |
| 28 000 | 0,02902 € | 812,56 € |
| 40 000 | 0,02843 € | 1 137,20 € |
| 48 000 | 0,02816 € | 1 351,68 € |
| 96 000 | 0,02725 € | 2 616,00 € |
| 100 000 | 0,02721 € | 2 721,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

