TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE132J

DigiKey Part Number
2019-RK73B2HTTE132JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE132JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE132JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE132J
Description
RES 1.3K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE132J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09800 €0,98 €
250,07800 €1,95 €
500,06660 €3,33 €
1000,05480 €5,48 €
2500,04808 €12,02 €
5000,04370 €21,85 €
1 0000,03962 €39,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03310 €132,40 €
8 0000,03099 €247,92 €
12 0000,03038 €364,56 €
20 0000,02964 €592,80 €
28 0000,02877 €805,56 €
40 0000,02843 €1 137,20 €
48 0000,02773 €1 331,04 €
96 0000,02725 €2 616,00 €
100 0000,02721 €2 721,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €