TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE121J

DigiKey Part Number
2019-RK73B2HTTE121JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE121JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE121JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE121J
Description
RES 120 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE121J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09800 €0,98 €
250,07840 €1,96 €
500,06680 €3,34 €
1000,05480 €5,48 €
2500,04812 €12,03 €
5000,04374 €21,87 €
1 0000,03964 €39,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03312 €132,48 €
8 0000,03175 €254,00 €
12 0000,03040 €364,80 €
20 0000,02966 €593,20 €
28 0000,02878 €805,84 €
40 0000,02845 €1 138,00 €
48 0000,02818 €1 352,64 €
96 0000,02727 €2 617,92 €
100 0000,02722 €2 722,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €