
RK73B2BRTTD240J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BRTTD240JTR-ND - Tape & Reel (TR) 2019-RK73B2BRTTD240JCT-ND - Cut Tape (CT) 2019-RK73B2BRTTD240JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BRTTD240J |
Description | RES 24 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BRTTD240J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04900 € | 4,90 € |
| 250 | 0,04092 € | 10,23 € |
| 500 | 0,03630 € | 18,15 € |
| 1 000 | 0,03264 € | 32,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02680 € | 134,00 € |
| 10 000 | 0,02510 € | 251,00 € |
| 15 000 | 0,02427 € | 364,05 € |
| 25 000 | 0,02337 € | 584,25 € |
| 35 000 | 0,02286 € | 800,10 € |
| 50 000 | 0,02237 € | 1 118,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

