220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD221J

DigiKey Part Number
2019-RK73B1JTTDD221JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD221JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD221JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD221J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-JW-221ELFBourns Inc.86 548118-CR0603-JW-221ELFCT-ND0,08000 €Direct
CRCW0603220RJNEAVishay Dale6 203541-220GCT-ND0,08000 €Direct
RMCF0603JT220RStackpole Electronics Inc532 176RMCF0603JT220RCT-ND0,08000 €Direct
ERJ-3EKF2200VPanasonic Industry53 029P220HCT-ND0,08000 €Upgrade
RC0603FR-07220RLYAGEO114 653311-220HRCT-ND0,08000 €Upgrade
In-Stock: 8 527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01320 €0,33 €
500,01080 €0,54 €
1000,00860 €0,86 €
2500,00656 €1,64 €
5000,00544 €2,72 €
1 0000,00455 €4,55 €
5 0000,00317 €15,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00277 €27,70 €
20 0000,00246 €49,20 €
30 0000,00231 €69,30 €
50 0000,00214 €107,00 €
70 0000,00205 €143,50 €
100 0000,00196 €196,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €