62 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD620J

DigiKey Part Number
2019-RK73B1JTTD620JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD620JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD620JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD620J
Description
RES 62 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD620J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060362R0JNEAVishay Dale24 415541-62GCT-ND0,08000 €Direct
RMCF0603JT62R0Stackpole Electronics Inc12 755RMCF0603JT62R0CT-ND0,08000 €Direct
RMCF0603FT62R0Stackpole Electronics Inc186 372RMCF0603FT62R0CT-ND0,08000 €Upgrade
In-Stock: 25 431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01320 €0,33 €
500,01080 €0,54 €
1000,00860 €0,86 €
2500,00656 €1,64 €
5000,00544 €2,72 €
1 0000,00455 €4,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00317 €15,85 €
10 0000,00277 €27,70 €
15 0000,00258 €38,70 €
25 0000,00237 €59,25 €
35 0000,00225 €78,75 €
50 0000,00214 €107,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €