
RK73B1HTTC5R1J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC5R1JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC5R1JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC5R1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC5R1J |
Description | RES 5.1 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC5R1J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603J5R1CS | Samsung Electro-Mechanics | 0 | 1276-3752-2-ND | 0,00351 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01660 € | 1,66 € |
| 250 | 0,01312 € | 3,28 € |
| 500 | 0,01116 € | 5,58 € |
| 1 000 | 0,00961 € | 9,61 € |
| 5 000 | 0,00716 € | 35,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00645 € | 64,50 € |
| 20 000 | 0,00588 € | 117,60 € |
| 30 000 | 0,00561 € | 168,30 € |
| 50 000 | 0,00531 € | 265,50 € |
| 70 000 | 0,00514 € | 359,80 € |
| 100 000 | 0,00498 € | 498,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

