
| RK73B1HRTTC102J | |
|---|---|
| DigiKey Part Number | 2019-RK73B1HRTTC102JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC102JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC102JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73B1HRTTC102J | 
| Description | RES 1K OHM 5% 1/20W 0201 | 
| Customer Reference | |
| Detailed Description | 1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73B1HRTTC102J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,06100 € | 0,61 € | 
| 25 | 0,04680 € | 1,17 € | 
| 50 | 0,03940 € | 1,97 € | 
| 100 | 0,03350 € | 3,35 € | 
| 250 | 0,02756 € | 6,89 € | 
| 500 | 0,02414 € | 12,07 € | 
| 1 000 | 0,02143 € | 21,43 € | 
| 5 000 | 0,01712 € | 85,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,01288 € | 128,80 € | 
| 20 000 | 0,01275 € | 255,00 € | 
| 30 000 | 0,01269 € | 380,70 € | 
| 50 000 | 0,01262 € | 631,00 € | 
| 70 000 | 0,01257 € | 879,90 € | 
| 100 000 | 0,01253 € | 1 253,00 € | 
| 120 000 | 0,01251 € | 1 501,20 € | 
| 240 000 | 0,01244 € | 2 985,60 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,15600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France