
RK1/4DCT52R2005F | |
|---|---|
DigiKey Part Number | 2019-RK1/4DCT52R2005FTR-ND - Tape & Reel (TR) 2019-RK1/4DCT52R2005FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK1/4DCT52R2005F |
Description | RES 20M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,27888 € | 69,72 € |
| 500 | 0,25372 € | 126,86 € |
| 1 000 | 0,23230 € | 232,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19421 € | 971,05 € |
| 10 000 | 0,18177 € | 1 817,70 € |
| 15 000 | 0,17537 € | 2 630,55 € |
| 25 000 | 0,16814 € | 4 203,50 € |
| 35 000 | 0,16383 € | 5 734,05 € |
| 50 000 | 0,15963 € | 7 981,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

