
PSEDTE2L00F | |
---|---|
DigiKey Part Number | 2019-PSEDTE2L00FTR-ND - Tape & Reel (TR) 2019-PSEDTE2L00FCT-ND - Cut Tape (CT) 2019-PSEDTE2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSEDTE2L00F |
Description | RES 2M OHM 1% 5W NONSTANDARD |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSEDTE2L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.252" W (6.40mm x 6.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,79000 € | 2,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,84708 € | 1 694,16 € |
Unit Price without VAT: | 2,79000 € |
---|---|
Unit Price with VAT: | 3,34800 € |